MKP2L022201K00KF00

WIMA
505-MKP2L022201KKF

MKP2L022201K00KF00

Mfr.:

Description:
Film Capacitors MKP 2 0.022 uF 800 VDC 7.2x13x7.2 PCM 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

 
Minimum: 3800   Multiples: 950

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 950)
$0.483 $1,835.40
$0.454 $2,156.50
$0.422 $4,009.00
$0.403 $9,954.10

Similar Products

Product Attribute Attribute Value
WIMA
Product Category: Film Capacitors
RoHS:  
0.022 uF
800 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
7.2 mm (0.283 in)
RF Microwave Film Capacitors
250 VAC
10 %
2 Pin
13 mm (0.512 in)
Straight
- 55 C
+ 100 C
MKP 2
AEC-Q200
Reel
Brand: WIMA
Capacitance - nF: 22 nF
Capacitance - pF: 22000 pF
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 950
Subcategory: Capacitors
Type: Metallized Polypropylene Capacitors