17537 10 B1

Volex
686-17537
17537 10 B1

Mfr.:

Description:
AC Power Cords 18AWG RECP-ST 9FT 10IN (3.0m) BLK

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.26 $12.26
$12.25 $122.50
$12.13 $303.25
$10.30 $515.00
$8.93 $2,232.50
$7.66 $3,830.00
$7.06 $7,060.00
$6.94 $17,350.00

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Cords
RoHS:  
REACH - SVHC:
Universal
No Plug Power Cord
IEC-320-C13, Right Angle
Wire
18 AWG
3 m
10 A
250 V
Unshielded
Black
Brand: Volex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Power Rating: 2.5 kW
Product Type: AC Power Cords
Factory Pack Quantity: 50
Subcategory: Power Cords
Unit Weight: 287.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
CNHTS:
8544421900
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99