KHS400KB-AX-150RAA

Vitrohm
603-KHS400KBAX150RAA
KHS400KB-AX-150RAA

Mfr.:

Description:
Wirewound Resistors - Through Hole 4Wa 150 Ohms 150R 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.69 $1.69
$0.966 $9.66
$0.786 $19.65
$0.605 $60.50
$0.528 $105.60
$0.48 $288.00
$0.441 $441.00
$0.413 $2,065.00

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
KHS
Bulk
Brand: Vitrohm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210080
TARIC:
8533210000
ECCN:
EAR99