VORA1010M4T

Vishay
78-VORA1010M4T

VORA1010M4T

Mfr.:

Description:
Solid State Relays - PCB Mount SOP-4 SSR 1 FORM A 100V -E3

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

3,889
Expected 2025-07-22

Factory Lead-Time:

6
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.97 $2.97
$2.67 $26.70
$2.53 $63.25
$2.46 $123.00
$2.36 $236.00
$2.24 $560.00
$2.18 $1,090.00
$1.97 $1,970.00
Full Reel (Order in multiples of 2000)
$1.97 $3,940.00
$1.92 $7,680.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Vishay
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
SMD/SMT
100 mA
100 VAC
1 Form A (SPST-NO)
SOP-4
MOSFET
- 40 C
+ 125 C
4.92 mm (0.194 in)
4.57 mm (0.18 in)
2.12 mm (0.083 in)
VORA1010M4
Brand: Vishay
Isolation Voltage: 3.75 kVAC
Moisture Sensitive: Yes
On Resistance - Max: 6 Ohms
Pd - Power Dissipation: 200 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: Gull Wing Lead