VLIN2626-02GHE3A08

Vishay
78-VLIN2626-02HE3A08
VLIN2626-02GHE3A08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,185

Stock:
11,185
Can Ship Immediately
On Order:
15,000
Expected 2026-11-19
Factory Lead-Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.775 $0.78
$0.544 $5.44
$0.267 $26.70
$0.223 $111.50
$0.155 $155.00
$0.135 $337.50
$0.121 $605.00
$0.104 $1,040.00
$0.093 $2,790.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
26.5 V
SMD/SMT
50 V
28 V
SOD-323-2
4 A
200 W
16 pF
30 kV
30 kV
- 55 C
+ 150 C
Brand: Vishay
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
CNHTS:
8541590000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99