VLIN1616-02GHE3A08

Vishay
78-VLIN1616-02HE3A08
VLIN1616-02GHE3A08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,050

Stock:
14,050 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.775 $0.78
$0.543 $5.43
$0.265 $26.50
$0.222 $111.00
$0.153 $153.00
$0.133 $332.50
$0.119 $595.00
$0.102 $1,020.00
$0.093 $2,790.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
16 V
SMD/SMT
33 V
17.1 V
SOD-323-2
6 A
200 W
24 pF
30 kV
30 kV
- 55 C
+ 150 C
Brand: Vishay
Pd - Power Dissipation: 200 W
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99