V2P22LHM3_A/I

Vishay
78-V2P22LHM3_A/I
V2P22LHM3_A/I

Mfr.:

Description:
Schottky Diodes & Rectifiers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,550

Stock:
9,550 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.09 $1.09
$0.667 $6.67
$0.439 $43.90
$0.346 $173.00
$0.295 $295.00
$0.268 $670.00
$0.246 $1,230.00
Full Reel (Order in multiples of 10000)
$0.208 $2,080.00
$0.206 $4,120.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DO-220AA-2
Single
Si
2 A
200 V
910 mV
50 A
40 uA
- 40 C
+ 175 C
V2P22L
Reel
Cut Tape
Brand: Vishay
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99