TNPW060322K6BEEN
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 22.6Kohms .1% 25ppm
In Stock: 4,527
-
Stock:
-
4,527 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.961 | $0.96 | |
| $0.704 | $7.04 | |
| $0.665 | $66.50 | |
| $0.62 | $155.00 | |
| $0.589 | $294.50 | |
| Full Reel (Order in multiples of 1000) | ||
| $0.587 | $587.00 | |
| $0.49 | $2,450.00 | |
Alternative Packaging
Datasheet
Application Notes
Models
PCN
Technical Resources
- CAHTS:
- 8533210000
- CNHTS:
- 8533211000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Canada
