TNPW0402422RBEED
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 422ohm .1% 25ppm
In Stock: 14,612
-
Stock:
-
14,612 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.357 | $0.36 | |
| $0.262 | $2.62 | |
| $0.246 | $24.60 | |
| $0.229 | $57.25 | |
| $0.219 | $109.50 | |
| $0.208 | $208.00 | |
| $0.191 | $955.00 | |
| Full Reel (Order in multiples of 10000) | ||
| $0.16 | $1,600.00 | |
Datasheet
Application Notes
Models
Technical Resources
- CAHTS:
- 8533210000
- CNHTS:
- 8533211000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Canada
