TNPW0201100RBEED
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 100ohms .1% 25ppm
In Stock: 2,037
-
Stock:
-
2,037Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
30,000Expected 2026-05-14
-
Factory Lead-Time:
-
22Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.233 | $0.23 | |
| $0.169 | $1.69 | |
| $0.16 | $16.00 | |
| $0.149 | $37.25 | |
| $0.133 | $66.50 | |
| $0.122 | $122.00 | |
| $0.121 | $605.00 | |
| Full Reel (Order in multiples of 10000) | ||
| $0.115 | $1,150.00 | |
| $0.112 | $2,240.00 | |
Datasheet
Application Notes
Technical Resources
- CAHTS:
- 8533210000
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Canada
