PHT0402E1000BGPC

Vishay
71-PHT0402E1000BGPC
PHT0402E1000BGPC

Mfr.:

Description:
Thin Film Resistors - SMD PHT 0402 E 1000 B G PT500 e4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.24 $3,620.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
Tape
PHT
100 Ohms
0.1 %
30 PPM / C
0402
1006
1 mm (0.039 in)
0.6 mm (0.024 in)
0.5 mm (0.02 in)
- 55 C
+ 215 C
18.9 mW
50 V
Brand: Vishay
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Thin Film Wraparound Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PHT Thin Film Wraparound Chip Resistors

Vishay / Sfernice PHT Thin Film Wraparound Chip Resistors feature thin film technology and a wide operating temperature range of -55°C to +215°C in four case sizes: 0603, 0805, 1206, and 2010. The PHT series offers a temperature coefficient down to 15ppm, tolerance down to 0.05%, and gold terminations. Vishay / Sfernice PHT Thin Film Wraparound Chip Resistors are ideal for downhole applications and anywhere parts need to be able to withstand severe conditions, including temperatures as high as +215°C powered and up to +230°C unpowered).

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.