MKP385e2152BJII2B0

Vishay
594-MKP385E252BJII2B
MKP385e2152BJII2B0

Mfr.:

Description:
Film Capacitors MKP 385e 1.5nF 5 2500V=

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.18 $2.18
$1.48 $14.80
$0.858 $85.80
$0.857 $428.50
$0.829 $829.00
$0.795 $1,987.50
$0.774 $3,870.00
$0.746 $7,460.00
$0.735 $18,375.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
MKP385e
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Film Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

MKP385e-THB AC & Pulse Metallized Film Capacitors

Vishay / BC Components MKP385e-THB AC and Pulse Metallized Polypropylene Film Capacitors are designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. These high-temperature, high-humidity capacitors are AEC-Q200 qualified and can be used in onboard and inductive charging systems, battery management systems (BMS), high pulse and high-frequency currents, and snubber, resonant converters. The series offers a capacitance range of 0.001μF to 15μF and a rated voltage of 400VDC to 2500VDC. Vishay / BCC MKP385e-THB capacitors are ideal for electric vehicles (EVs), hybrid EVs (PHEVs), and peripheries applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.