ES1PDHM3\84A

Vishay
78-ES1PDHM3\84A
ES1PDHM3\84A

Mfr.:

Description:
Rectifiers 1A, 200V, E.FF SMDIODE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.626 $6.26
$0.412 $41.20
$0.324 $162.00
$0.276 $276.00
$0.251 $753.00
$0.222 $1,332.00
$0.204 $1,836.00
$0.189 $4,536.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
SMA DO-214AC
1 A
25 ns
- 55 C
+ 150 C
ES1PD
Brand: Vishay
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99