CRCW1206147KFKEA

Images are for reference only
See Product Specifications
See Product Specifications
71-CRCW1206-147K-E3
CRCW1206147KFKEA
CRCW1206147KFKEA
Mfr.:
Vishay
Description:
Thick Film Resistors - SMD 1/4watt 147Kohms 1%
Thick Film Resistors - SMD 1/4watt 147Kohms 1%
Datasheet:
In Stock: 11,154
-
Stock:
-
11,154 Can Ship ImmediatelyAn unexpected error occured.Please try again later.
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.153 | $0.15 | |
$0.069 | $0.69 | |
$0.038 | $3.80 | |
$0.031 | $15.50 | |
$0.024 | $24.00 | |
Full Reel (Order in multiples of 5000) | ||
$0.017 | $85.00 | |
$0.015 | $150.00 | |
$0.014 | $350.00 | |
$0.012 | $600.00 |
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CAHTS:
- 8533210000
- CNHTS:
- 8533211000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99