CRCW04021R96FKED
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 1/10 Watt 1.96ohms 1% 100ppm
In Stock: 21,953
-
Stock:
-
21,953 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.144 | $0.14 | |
| $0.033 | $0.33 | |
| $0.027 | $2.70 | |
| $0.022 | $5.50 | |
| $0.019 | $9.50 | |
| $0.016 | $16.00 | |
| $0.013 | $65.00 | |
| Full Reel (Order in multiples of 10000) | ||
| $0.01 | $100.00 | |
| $0.009 | $180.00 | |
Datasheet
Models
PCN
- CAHTS:
- 8533210000
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Canada
