134D506X9125F6E3

Vishay / Sprague
74-134D506X9125F6E3
134D506X9125F6E3

Mfr.:

Description:
Tantalum Capacitors - Wet 50uF 125volts 10% F Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 114

Stock:
114 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$190.25 $190.25
$170.72 $1,707.20
$169.91 $8,495.50

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Wet
RoHS:  
50 uF
Axial
16.28 mm (0.641 in)
7.14 mm (0.281 in)
F Case
- 55 C
+ 85 C
134D
Bulk
Brand: Vishay / Sprague
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: HI-TMP
Unit Weight: 6.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8532210090
CNHTS:
8532219000
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Wet Tantalum Capacitors

Vishay / Sprague Wet Tantalum Capacitors feature a broad capacitance range of 10μF to 22,000μF and working voltages of 6.3VDC to 125VDC at +85°C. These capacitors are available in high temperature (+200°C) or MIL-SPEC variants such as DLA 10004, DLA 15005, DLA 93026, and M39006/09/21 (CLR65 / CLR69). Termination options include axial, radial, and SMD/SMT. Vishay / Sprague Wet Tantalum Capacitors are ideal for a wide variety of applications, including energy storage, industrial, avionics / military / aerospace, petroleum exploration, high temperature, and high stress environments.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.