IRFZ44PBF-BE3

Vishay / Siliconix
78-IRFZ44PBF-BE3
IRFZ44PBF-BE3

Mfr.:

Description:
MOSFETs TO220 N-CH 60V 50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,186

Stock:
1,186 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.38 $3.38
$1.92 $19.20
$1.80 $180.00
$1.58 $790.00
$1.33 $1,330.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.36
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
50 A
28 mOhms
- 20 V, 20 V
4 V
67 nC
- 55 C
+ 175 C
150 W
Enhancement
Tube
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 92 ns
Product Type: MOSFETs
Rise Time: 110 ns
Series: IRFZ
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: IRFZ44PBF
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number without the BE3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further assistance
5-0321-9

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99