IRFZ24STRLPBF

Vishay / Siliconix
78-IRFZ24STRLPBF
IRFZ24STRLPBF

Mfr.:

Description:
MOSFETs 60V 17A 60W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 800   Multiples: 800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
$1.60 $1,280.00
$1.55 $3,720.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
Reel
Brand: Vishay / Siliconix
Product Type: MOSFETs
Series: IRFZ
Factory Pack Quantity: 800
Subcategory: Transistors
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
CNHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99