IRFR014TRPBF-BE3

Vishay / Siliconix
78-IRFR014TRPBF-BE3
IRFR014TRPBF-BE3

Mfr.:

Description:
MOSFETs TO252 N-CH 60V 7.7A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,421

Stock:
18,421 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.36 $3.36
$2.15 $21.50
$1.47 $147.00
$1.21 $605.00
$1.11 $1,110.00
Full Reel (Order in multiples of 2000)
$0.921 $1,842.00
$0.887 $8,870.00
24,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$2.90
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.11
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
7.7 A
200 mOhms
- 20 V, 20 V
4 V
11 nC
- 55 C
+ 150 C
25 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 50 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: IRFR014TRPBF
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number without the BE3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further assistance
5-0321-9

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99