IRFBC30APBF-BE3

Vishay / Siliconix
78-IRFBC30APBF-BE3
IRFBC30APBF-BE3

Mfr.:

Description:
MOSFETs TO220 600V 3.6A N-CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,750

Stock:
4,750 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.80 $1.80
$1.72 $172.00
$1.49 $745.00
$1.32 $1,320.00
$1.30 $2,600.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.80
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
3.6 A
2.2 Ohms
- 30 V, 30 V
4.5 V
23 nC
- 55 C
+ 150 C
74 W
Enhancement
Tube
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 12 ns
Product Type: MOSFETs
Rise Time: 13 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 9.8 ns
Part # Aliases: IRFBC30APBF
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number without the BE3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further assistance
5-0321-9

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99