PE30L0FG502KAB

Vishay / Sfernice
72-PE30L0FG502KAB
PE30L0FG502KAB

Mfr.:

Description:
Potentiometers 3watts 5Kohms 10% 16mm, slotted

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:
19 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$73.90 $73.90
$58.62 $586.20
$54.11 $1,082.20
$53.91 $5,391.00
$53.88 $10,776.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Lug
MIL Style Potentiometers
1 Gang
5 kOhms
Linear
3 W
10 %
Cermet
1 Turn
Smooth / Slotted
6 mm
50 mm
No Switch
Center Detent
Rotary Metal
25000 Cycle
IP67
- 55 C
+ 125 C
PE30
Bulk
Brand: Vishay / Sfernice
Product Type: Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99