CH0603-50RJNTA
See Product Specifications
Mfr.:
Description:
High Frequency/RF Resistors 400mW 50ohm 5% 100ppm
In Stock: 3,613
-
Stock:
-
3,613 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $5.97 | $5.97 | |
| $4.60 | $46.00 | |
| $4.43 | $221.50 | |
| Full Reel (Order in multiples of 100) | ||
| $4.34 | $434.00 | |
| $4.09 | $818.00 | |
| $3.89 | $1,945.00 | |
| $3.63 | $3,630.00 | |
Alternative Packaging
Datasheet
Application Notes
Models
PCN
Specification Sheets
Technical Resources
- CAHTS:
- 8533210000
- CNHTS:
- 8533211000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Canada
