VS-GT80DA120U

Vishay Semiconductors
78-VS-GT80DA120U
VS-GT80DA120U

Mfr.:

Description:
IGBT Modules 1200V, 80A Tch IGBT SOT-227 Bplr Tnstr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 160

Stock:
160 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$55.97 $55.97
$41.23 $412.30
$36.94 $3,694.00
$36.92 $17,721.60

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: IGBT Modules
RoHS:  
IGBT Modules
Single
1.2 kV
139 A
220 nA
658 W
SOT-227-4
- 40 C
+ 150 C
Brand: Vishay Semiconductors
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 160
Subcategory: IGBTs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
CNHTS:
8541290000
TARIC:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

IGBT Power Modules

Vishay Semiconductors IGBT Power Modules feature trench PT IGBT technology and are geared toward TIG welding machines. These IGBTs combine HEXFRED® and FRED Pt® diode technology and meet UL standards. The INT-A-PAK feature on some variants enables designs with limited height requirements that require high voltages and currents. The EMIPAK-2B package features PressFit pins and an exposed substrate for improved thermal performance. The optimized layout helps to minimize stray parameters, allowing for better EMI performance. Vishay Semiconductors IGBT Power Modules are used in applications such as appliance motor drives, electric vehicle motor drives, solar inverters, uninterruptible power supplies (UPS), and power factor correction converters.