VS-E7JX0112-M3/H

Vishay Semiconductors
78-VS-E7JX0112-M3/H
VS-E7JX0112-M3/H

Mfr.:

Description:
Rectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,324

Stock:
2,324 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.961 $0.96
$0.589 $5.89
$0.386 $38.60
$0.285 $142.50
$0.243 $243.00
Full Reel (Order in multiples of 3500)
$0.215 $752.50
$0.184 $1,288.00
$0.166 $1,743.00
$0.158 $3,871.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-221AC-2
1.2 kV
1 A
Hyperfast
Single
1.85 V
14 A
2 uA
40 ns
- 55 C
+ 175 C
VS-E7JX0112-M3
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99