VCNL36825T

Vishay Semiconductors
78-VCNL36825T
VCNL36825T

Mfr.:

Description:
Sensor Interface INTEGRATED PROX SENS W/ VCSEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 47,053

Stock:
47,053 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.95 $1.95
$1.86 $18.60
$1.67 $41.75
$1.61 $161.00
$1.46 $730.00
$1.32 $1,320.00
Full Reel (Order in multiples of 3000)
$1.19 $3,570.00
$1.16 $6,960.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Sensor Interface
RoHS:  
3.6 V
2.64 V
200 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Operating Supply Voltage: 2.64 V to 3.6 V
Product Type: Sensor Interface
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
CNHTS:
8542391090
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8542399000
ECCN:
EAR99

VCNL36825T Proximity Sensor

Vishay VCNL36825T Proximity Sensor integrates a high-power Vertical-Cavity Surface-Emitting Laser (VCSEL), a photodiode for proximity measurement, and an Analog-to-Digital Converter (ADC) in a single, compact package. With a range up to 200mm, this stand-alone component simplifies the use and design-in of a proximity sensor as no mechanical barriers are required to optically isolate the emitter from the detector.