IRFZ40PBF
See Product Specifications
Mfr.:
Description:
MOSFETs TO220 N-CH 60V 50A
In Stock: 1,660
-
Stock:
-
1,660 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
3 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $4.14 | $4.14 | |
| $2.02 | $20.20 | |
| $1.89 | $189.00 | |
| $1.77 | $885.00 | |
| $1.75 | $1,750.00 | |
| $1.67 | $3,340.00 | |
| $1.58 | $7,900.00 | |
| $1.57 | $15,700.00 | |
| 25,000 | Quote |
Alternative Packaging
Similar Product
Datasheet
Models
PCN
Technical Resources
- CAHTS:
- 8541290000
- CNHTS:
- 8541290000
- TARIC:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Canada

The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7