IRFR220TRRPBF

Vishay Semiconductors
844-IRFR220TRRPBF
IRFR220TRRPBF

Mfr.:

Description:
MOSFETs TO252 200V 4.8A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,729

Stock:
2,729 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.98 $1.98
$1.24 $12.40
$0.825 $82.50
$0.677 $338.50
$0.584 $584.00
Full Reel (Order in multiples of 3000)
$0.535 $1,605.00
$0.484 $2,904.00
$0.467 $4,203.00
$0.462 $11,088.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.21
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.98
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
200 V
4.8 A
800 mOhms
- 20 V, 20 V
2 V
14 nC
- 55 C
+ 150 C
42 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Product Type: MOSFETs
Series: IRFR
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Qualification of ASE as an Additional Assembly Site of DPAK Commercial
Power Mosfets

DESCRIPTION OF CHANGE: Vishay Siliconix would like to announce the
approval of Advanced Semiconductor Engineering (ASE) plant located in
Weihai, China as an additional assembly facility for DPAK, MOSFET
devices.

Please contact a Mouser Technical Sales Representative for further
information.

5-0614-3

CAHTS:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99