IRFR024TRPBF

Vishay Semiconductors
844-IRFR024TRPBF
IRFR024TRPBF

Mfr.:

Description:
MOSFETs TO252 N-CH 60V 14A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,437

Stock:
6,437 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.72 $1.72
$1.26 $126.00
$1.03 $515.00
$0.907 $907.00
Full Reel (Order in multiples of 2000)
$0.829 $1,658.00
$0.78 $3,120.00
$0.775 $7,750.00
$0.769 $18,456.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.04
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.59
Min:
1

Similar Product

Vishay / Siliconix IRFR024TRPBF-BE3
Vishay / Siliconix
MOSFETs TO252 N-CH 60V 14A

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
14 A
100 mOhms
- 20 V, 20 V
4 V
25 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 42 ns
Product Type: MOSFETs
Rise Time: 58 ns
Series: IRFR/U
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 13 ns
Part # Aliases: IRFR024TRPBF-BE3
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7

CAHTS:
8541290000
CNHTS:
8541290000
TARIC:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99