BAS20-HE3_A-18

Vishay Semiconductors
78-BAS20-HE3_A-18
BAS20-HE3_A-18

Mfr.:

Description:
Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,445

Stock:
9,445 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.512 $0.51
$0.353 $3.53
$0.223 $22.30
$0.138 $69.00
$0.102 $102.00
$0.091 $227.50
$0.079 $395.00
Full Reel (Order in multiples of 10000)
$0.062 $620.00
$0.059 $1,180.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-23-3
200 V
2.5 A
250 mA
Dual
50 ns
1.25 V
100 nA
- 55 C
+ 150 C
BAS20
Reel
Cut Tape
Brand: Vishay Semiconductors
Maximum Diode Capacitance: 5 pF
Pd - Power Dissipation: 300 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99