1.5KE400A-E3/54
See Product Specifications
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 1500W 400V Unidirect
In Stock: 2,387
-
Stock:
-
2,387 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $2.00 | $2.00 | |
| $0.803 | $8.03 | |
| $0.753 | $75.30 | |
| Full Reel (Order in multiples of 1400) | ||
| $0.752 | $1,052.80 | |
| $0.724 | $2,027.20 | |
Alternative Packaging
Datasheet
Application Notes
- Design Guidelines for Schottky Rectifiers
- Fundamentals of Rectifiers
- High Speed Data Line Protection Low Current Bridges Rectifiers Lend Themselves to Data Line Protection
- Physical Explanation
- Power Factor Correction with Ultrafast Diodes
- Rectifiers for Power Factor Correction (PFC)
- Rectifiers Pre-Mounting Process
- SUPERECTIFIER(R) Design Brings New Level of Reliability to Surface Mount Components
Models
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- PSPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
- SPICE Model
PCN
Technical Resources
- CAHTS:
- 8541100090
- CNHTS:
- 8541100000
- TARIC:
- 8541100000
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
Canada
