WSR28L000FBA

Images are for reference only
See Product Specifications
See Product Specifications
71-WSR-2-0.008
WSR28L000FBA
WSR28L000FBA
Mfr.:
Vishay / Dale
Description:
Current Sense Resistors - SMD 2watts 0.008ohms 1%
Current Sense Resistors - SMD 2watts 0.008ohms 1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occured.Please try again later.
-
 
-
Factory Lead-Time:
-
12 Weeks Estimated factory production time.
Pricing (CAD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
$8.13 | $8.13 | |
$4.90 | $49.00 | |
$4.59 | $91.80 | |
$4.19 | $209.50 | |
$3.40 | $340.00 | |
$3.23 | $646.00 | |
$3.19 | $1,595.00 | |
$3.10 | $3,100.00 | |
$3.08 | $6,160.00 |
Alternative Packaging
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.93
Min:
1
Similar Products
Datasheet
Application Notes
- Choosing Current Sense Resistors for Li-Ion Batteries
- Components and Methods for Current Measurement
- Intelligent Li-ion Rechargeable Batteries and Power Metal Strip® Resistors
- Smart Lithium-Ion Rechargeable Battery and Power Metal Strip Resistors (Simplified Chinese)
- Temperature Coefficient of Resistance for Current Sensing
- Thermal Management for Surface-Mount Devices
- 지능형 리튬이온 충전식 배터리 및 Power Metal Strip® 저항기
Models
Technical Resources
- 12 Things to Know About Resistors in Pulse Load Applications
- Current Sensing Resistors - Battery Management and Security (Simplified Chinese)
- Current Sensing Resistors Are High Power and Low Impedance (Simplified Chinese)
- Packaging - Wirewound, Metal Film, and Power Metal Strip Packaging
- Power Metal Strip Resistors Pulse Capability
- SMD Current Sense: AEC-Q200 vs. Vishay Qualification
- Thermal EMF for Low Ohmic Value Resistors
- Thermal EMF for Low Ohmic Value Resistors (Chinese Simplified)
- Thermal EMF for Low Ohmic Value Resistors (Japanese)
- CAHTS:
- 8533210000
- CNHTS:
- 8533211000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99