WSL2010R3300FEK18

Vishay / Dale
71-WSL2010R3300FEK18

WSL2010R3300FEK18

Mfr.:

Description:
Current Sense Resistors - SMD 1watt .33ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 12000   Multiples: 100

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.875 $10,500.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.67
Min:
1

Similar Products

Product Attribute Attribute Value
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Bulk
WSL-18 High Power
330 mOhms
1 W
1 %
75 PPM / C
2010
5025
5 mm (0.197 in)
2.5 mm (0.098 in)
0.635 mm (0.025 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip Resistor
Unit Weight: 39 mg