ISC1210EB100K

Vishay / Dale
70-ISC1210EB100K
ISC1210EB100K

Mfr.:

Description:
RF Inductors - SMD 10uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.03 $2.03
$1.50 $15.00
$1.38 $34.50
$1.13 $113.00
$1.06 $265.00
$0.975 $487.50
$0.887 $887.00
$0.879 $2,197.50
$0.871 $4,355.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: RF Inductors - SMD
RoHS:  
Molded
1210 (3225 metric)
Shielded
10 uH
10 %
185 mA
2 Ohms
- 55 C
+ 125 C
30
30 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
ISC
Bulk
Application: Non-Magnetic
Brand: Vishay / Dale
Case Code - in: 1210
Case Code - mm: 3225
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 2.52 MHz
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99