IHXL2000VZEB3R3M3A

Vishay / Dale
71-IHXL2000VZEB33M3A
IHXL2000VZEB3R3M3A

Mfr.:

Description:
Power Inductors - Leaded 3.3UH 145A 0.35 MOHM AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36

Stock:
36 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$61.75 $61.75
$48.98 $489.80
$45.32 $1,133.00
$42.78 $1,711.20
$41.73 $5,007.60

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Automotive
Radial
2020 (5050 metric)
Shielded
3.3 uH
20 %
350 uOhms
213 A
- 55 C
+ 155 C
10.4 MHz
Standard
PCB Mount
50.8 mm
50.8 mm
21.7 mm
Metal Alloy
IHXL2000VZ-3A
Tray
Application: Automotive, BLDC
Brand: Vishay / Dale
Case Code - in: 2020
Case Code - mm: 5050
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 40
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHXL2000VZ-3A Automotive Through-Hole Inductors

Vishay / Dale IHXL2000VZ-3A Automotive Through-Hole Inductors are AEC-Q200 qualified and feature a high-temperature rating of up to +155°C. The high-current IHXL2000VZ-3A comes in a 50.8mm x 50.8mm x 21.7mm package and features improved core material for a 20% reduction in core loss compared to previous IHXL-5A models. The metal alloy construction of these Vishay / Dale commercial inductors provides excellent magnetic shielding and high thermal conductivity to minimize hot spots. These inductors offer a flat surface for mounting a heat sink or an active cooling cold plate. The IHXL2000VZ-3A handles high transient current spikes without saturation. Applications include automotive high-current battery charging, brushless DC motors (BLDCs), DC-Link filters, and more.