IHLD4032KBER220M51

Vishay / Dale
70-IHLD4032KBR220M51
IHLD4032KBER220M51

Mfr.:

Description:
Coupled Inductors IHLD-4032KB-512220%ERE3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.51 $4.51
$3.84 $38.40
$2.63 $263.00
$2.33 $1,165.00
$2.21 $2,210.00
$2.15 $5,375.00
$2.07 $10,350.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Coupled Inductors
IHLD-4032KB-51
22 uH
22 uH
20 %
4.1 A
72.5 mOhms
11.896 mm
11.2 mm
8.69 mm
- 55 C
+ 125 C
Brand: Vishay / Dale
Core Material: Composite
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: IHLD
Type: Name (English) Attribute value (English, DEFAULT) Purpose Template specific description (English)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504508000
ECCN:
EAR99