IHDM1008BCEV3R3M3A

Vishay / Dale
70-IHDM1008BCV3R3M3A
IHDM1008BCEV3R3M3A

Mfr.:

Description:
Power Inductors - Leaded 3.3uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 231

Stock:
231 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.31 $21.31
$16.54 $165.40
$14.65 $366.25
$13.84 $692.00
$13.14 $1,576.80
$13.05 $3,132.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Solder Tab
20.73 mm x 21.75 mm x 25.53 mm
Unshielded
3.3 uH
20 %
50 A
700 uOhms
90 A
- 40 C
+ 180 C
25 MHz
Standard
PCB Mount
25.53 mm
20.73 mm
21.75 mm
Iron
IHDM-1008BC-3A
Tray
Application: High Current
Brand: Vishay / Dale
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 120
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

IHDM-1008BC Edge-Wound Through-Hole Inductors

Vishay / Dale IHDM-1008BC Edge-Wound Through-Hole Inductors provide a maximum 80A heat rating current, 1.2µH to 10µH inductance range, and 8MHz to 90MHz range. The IHMD-1008BC-3A series offers automotive-grade inductors that feature stable inductance and saturation with low power losses and excellent heat dissipation. The Vishay / Dale IHMD-1008BC-30 series includes powdered iron alloy core technology and is ideal for industrial and military applications. Vishay / Dale IHDM-1008BC Edge-Wound Through-Hole Inductors operate in the -40°C to +180°C temperature range.