125LD68-R
See Product Specifications
Mfr.:
Description:
Safety Capacitors 250V 0.0068uF 20%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
8 Weeks Estimated factory production time.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $2.20 | $4,400.00 | |
| $1.97 | $9,850.00 | |
| 10,000 | Quote |
Similar Products
- CAHTS:
- 8532240090
- CNHTS:
- 8532249000
- USHTS:
- 8532240060
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322490
- ECCN:
- EAR99
Canada
