A0300-40-3X

Vishay / Barry Industries
71-A0300-40-3X
A0300-40-3X

Mfr.:

Description:
Attenuators 40W 3dB DC-4GHz BeO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$52.34 $52.34
$45.55 $455.50
$43.49 $1,087.25
$38.89 $3,889.00
$37.11 $9,277.50
2,500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Attenuators
RoHS:  
3 dB
4 GHz
50 Ohms
Brand: Vishay / Barry Industries
Insertion Loss: 17 dB
Maximum Operating Temperature: + 150 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis Mount
Packaging: Bulk
Power Rating: 40 W
Product Type: Attenuators
Series: A0300
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Thick Film
Tolerance: 1 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99