NTCLS100E3473H
See Product Specifications
Mfr.:
Description:
NTC Thermistors 47Kohms 3% Insulated Sleeve
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
11 Weeks Estimated factory production time.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $2.95 | $2,950.00 | |
| $2.76 | $6,900.00 |
Similar Products
Datasheet
Application Notes
Models
Product Catalogs
Technical Resources
- CAHTS:
- 8533400000
- CNHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 8533400002
- TARIC:
- 8533401000
- MXHTS:
- 8533409102
- ECCN:
- EAR99
Canada
