NTCC200E4472FT

Vishay / BC Components
594-NTCC200E4472FT
NTCC200E4472FT

Mfr.:

Description:
NTC Thermistors 4.7Kohm 1% 3435K 1% Silver Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,822

Stock:
4,822 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.57 $1.57
$1.40 $14.00
$1.33 $66.50
$1.18 $118.00
$1.06 $530.00
$1.04 $1,040.00
Full Reel (Order in multiples of 2000)
$0.884 $1,768.00
$0.877 $3,508.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC Thermistors
RoHS:  
NTCC200E4
3435 K
4.7 kOhms
50 mW
1 %
SMD/SMT
Wire Bondable
- 55 C
+ 175 C
Die
2 mm
2 mm
0.7 mm
Reel
Cut Tape
MouseReel
Brand: Vishay / BC Components
Product Type: NTC Thermistors
Factory Pack Quantity: 2000
Subcategory: Thermistors
Type: NTC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCC200E4 & NTCC300E4 Leadless NTC Thermistors

Vishay / BC Components NTCC200E4 and NTCC300E4 Leadless NTC Thermistors feature a flat chip contacted top and bottom with either a gold (NTCC300E4) or silver (NTCC200E4) electrode. The Vishay / BC Components NTCC200E4 and NTCC300E4 Leadless NTC Thermistors operate over a -55°C to +175°C temperature range and are highly resistant to thermal shocks. The series is AEC-Q200 qualified and ideal for wire bonding.