NTCALUG01A104GA

Vishay / BC Components
594-NTCALUG01A104GA
NTCALUG01A104GA

Mfr.:

Description:
NTC Thermistors 100Kohms 2% AEC-Q200 38mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,216
Expected 2026-05-04
Factory Lead-Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.87 $2.87
$2.73 $27.30
$2.58 $64.50
$2.47 $123.50
$2.27 $227.00
$2.26 $452.00
$2.13 $1,278.00
$2.07 $2,070.00
$1.92 $4,992.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: NTC Thermistors
RoHS:  
NTCALUG01A
4190 K
100 kOhms
2 %
Ring Lug
Wire Lead
- 40 C
+ 150 C
3.7 mm
38.1 mm
7.2 mm
15.7 mm
AEC-Q200
Bulk
B Tolerance: 1.5 %
Beta Value: B25/85
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Lead Diameter: 1.12 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Type: NTC
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCALUG RoHS Compliant Lug Mount Thermistors

Vishay / BC Components NTCALUG RoHS Compliant Lug Mount Thermistors are fully Pb-free and RoHS-compliant with no exemptions. The LUG series can offer a maximum insulation withstand voltage of up to 5kVAC, an AEC-Q200 qualification, and a maximum operating temperature of +125°C to +150°C. The Pb-free construction of these thermistors is for use in temperature sensing applications across numerous market segments. Vishay / BC Components NTCALUG RoHS Compliant Lug Mount Thermistors are ideal for power inverters, HVAC systems, motor drives, power electronics, industrial equipment, and consumer appliances.