MAL225099708E3

Vishay / BC Components
594-MAL225099708E3

MAL225099708E3

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 680uF 80V 18x18x21mm 105C 5000h

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

12 Weeks Estimated factory production time.
 
Minimum: 400   Multiples: 100

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
$4.85 $1,940.00

Similar Products

Product Attribute Attribute Value
Vishay
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  
680 uF
80 VDC
18 mm
1000 Hour
Aluminum Electrolytic Capacitors
20 %
1.45 A
- 40 C
+ 105 C
22 mm
250 CRZ-V
AEC-Q200
Reel
Brand: Vishay / BC Components
Dissipation Factor DF: 0.1
Leakage Current: 544 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: High Vibration