MAL220217222E3

Vishay / BC Components
594-MAL220217222E3
MAL220217222E3

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 450V 20% 65x105mm 85C 10000h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 47

Stock:
47 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$135.22 $135.22
$120.17 $1,201.70
$120.13 $5,766.24
$120.09 $13,450.08

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminum Electrolytic Capacitors - Screw Terminal
RoHS:  
2200 uF
450 VDC
65 mm
105 mm
Aluminum Electrolytic Capacitors
10000 Hour
20 %
- 40 C
+ 85 C
202 PML-ST
Bulk
Brand: Vishay / BC Components
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 16
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Type: Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532220000
CNHTS:
8532229000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

202 PML-ST / MAL2202 Screw-Terminal AECs

Vishay / BC Components 202 PML-ST / MAL2202 Screw-Terminal Aluminum Electrolytic Capacitors (AECs) offer a long useful life of 10,000 hours at +85°C with a high ripple current and low equivalent series resistance (ESR). The Vishay / BC Components 202 PML-ST / MAL2202 AECs provide >25-years, 24/7 application life at +50°C and offer a 330μF to 56,000μF rated capacitance range. These capacitors provide energy storage in motor drives, uninterruptible power supplies (UPS), welding, X-ray equipment, and more.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.