MAL218697601E3

Vishay / BC Components
594-MAL218697601E3

MAL218697601E3

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 22uF 25V 20% 125C 2000H 6.3x6.3x5.8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 12000   Multiples: 12000

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
$0.679 $8,148.00
$0.677 $16,248.00

Similar Products

Product Attribute Attribute Value
Vishay
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
22 uF
25 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hour
20 %
60 mOhms
1.5 A
- 55 C
+ 125 C
6.1 mm
6.3 mm
Can
186 CPNT
Reel
Brand: Vishay / BC Components
Dissipation Factor DF: 0.1
Leakage Current: 600 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 12000
Subcategory: Capacitors
Unit Weight: 300 mg