MAL214699904E3

Vishay / BC Components
594-MAL214699904E3

MAL214699904E3

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 47uF 100V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,614

Stock:

8,614 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+$8.50)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.27 $4.27
$3.05 $30.50
$2.52 $126.00
$2.32 $232.00
Full Reel (Order in multiples of 250)
$2.09 $522.50
$1.89 $945.00
$1.72 $1,720.00
$1.62 $8,100.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Vishay
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  
47 uF
100 VDC
10 mm
10 mm
1500 Hour
Low Impedance Electrolytic Capacitors
20 %
230 mA
- 55 C
+ 125 C
10 mm
12.5 mm
146 CTI
Reel
Cut Tape
MouseReel
Brand: Vishay / BC Components
Dissipation Factor DF: 0.12
Leakage Current: 47 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Low Impedance
Unit Weight: 1.500 g