BFC280811109

Vishay / BC Components
594-2222-808-11109
BFC280811109

Mfr.:

Description:
Trimmer / Variable Capacitors TRIMMER CAPACITOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,388

Stock:
1,388 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.56 $9.56
$6.71 $67.10
$5.78 $289.00
$5.08 $508.00
$4.93 $2,465.00
$4.23 $5,922.00
11,200 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer / Variable Capacitors
RoHS:  
REACH - SVHC:
2 pF to 10 pF
250 V
Radial
Film Dielectric Trimmer
- 40 C
+ 70 C
BFC2808
Bulk
Brand: Vishay / BC Components
Product: Trimmer Capacitors - Film Dielectric
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Part # Aliases: 2222-808-11109
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Vishay/BCcomponents Film Capacitors Series 2222 808 & 2222 809

BCcomponents is announcing the change over to RoHS
compliancy. They will be changing the part number from
2222-808-xxxxx to 2281-808-xxxxx and also 2222-809-xxxxx to
2281-809-xxxxx.

Please contact a Mouser Technical Sales Representative for
more information on the replacement parts.



5-0107-31

CAHTS:
8532300000
CNHTS:
8532300000
USHTS:
8532300090
JPHTS:
853230000
KRHTS:
8532300000
TARIC:
8532300000
MXHTS:
8532300500
ECCN:
EAR99