SL0850001

Vishay / Ametherm
995-SL08-50001
SL0850001

Mfr.:

Description:
Inrush Current Limiters 8mm 50ohms 1A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,821

Stock:
5,821 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.884 $0.88
$0.803 $8.03
$0.667 $33.35
$0.615 $61.50
$0.603 $301.50

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
1.1 A
110 VAC to 126 VAC
50 Ohms
0.15
8 mm
4 mm
0.5 mm
5.1 mm
Bulk
SL08
Brand: Vishay / Ametherm
Dissipation Factor DF: 9.3 mW/C
Pitch Spacing: 2.2 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Unit Weight: 1.051 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99