SL0810002

Vishay / Ametherm
995-SL08-10002
SL0810002

Mfr.:

Description:
Inrush Current Limiters 8mm 10ohms 2A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,602

Stock:
2,602 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.05 $1.05
$0.964 $9.64
$0.80 $40.00
$0.738 $73.80
$0.663 $165.75
$0.625 $312.50
$0.536 $2,680.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
2 A
110 VAC to 126 VAC
10 Ohms
0.2
8 mm
5 mm
0.5 mm
5 mm
- 40 C
+ 150 C
Bulk
SL08
Brand: Vishay / Ametherm
Dissipation Factor DF: 8 mW/C
Pitch Spacing: 1.77 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 500
Subcategory: Inrush Current Limiters
Unit Weight: 672 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99