MS2222103

Vishay / Ametherm
995-MS22-22103
MS2222103

Mfr.:

Description:
Inrush Current Limiters 22mm 220ohms 3A INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 965

Stock:
965 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.70 $6.70
$5.55 $27.75
$5.13 $51.30
$4.51 $225.50
$3.60 $1,800.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
3.5 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
220 Ohms
0.25
23 mm
10 mm
1 mm
7.8 mm
Bulk
MS
Brand: Vishay / Ametherm
Dissipation Factor DF: 45.4 mW/C
Pitch Spacing: 7.3 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 100
Subcategory: Inrush Current Limiters
Unit Weight: 11.307 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

MegaSurge™ Inrush Current Limiters

Vishay / Ametherm MegaSurge™ Inrush Current Limiters are the economical and space-saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allow safe operation at high continuous currents. The Megasure™ Inrush Current Limiters can withstand up to 50 amperes of steady-state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.