AS320R536100

Vishay / Ametherm
995-AS32-0R536-100
AS320R536100

Mfr.:

Description:
Inrush Current Limiters 32mm .5ohms 36A UL INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 154

Stock:
154 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.95 $19.95
$16.55 $82.75
$15.28 $152.80
$12.66 $633.00
$10.04 $1,004.00
$10.03 $5,015.00
$10.00 $10,000.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial
36 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
500 mOhms
25 %
30 mm
7.8 mm
0.8 mm
17.1 mm
Bulk
AS32
Brand: Vishay / Ametherm
Dissipation Factor DF: 78.2 mW/C
Pitch Spacing: 4.8 mm
Product Type: Inrush Current Limiters
Factory Pack Quantity: 25
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 24.201 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99

AS Series Inrush Current Limiters

Vishay / Ametherm AS Series Inrush Current Limiters provide thermistor protection for precharge circuits on lithium-ion batteries. With a lower current density, faster reset time, and uniform temperature gradient throughout the disc, there are no hot spots from fatigue. The series provides inrush current protection for 250 to 1000 joules of input energy and allows between 10W to 18W in the 10A to 50A SSI range and up to 900 joules of energy. Vishay / Ametherm Inrush Current Limiters are designed to protect components from damaging levels of inrush current at startup.